Siemens Plug In Power Relay, 115V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 255-0901
- Mfr. Part No.:
- LZX:RT314615
- Manufacturer:
- Siemens
Price Each**
€9.90
(exc. VAT)
€12.18
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.90 |
**price indicative
Related links
- Siemens Plug In Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Siemens Plug In Power Relay 0.1A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT
- Releco PCB Mount Power Relay 6A Switching Current, SPDT
- Siemens Plug In Power Relay 6A Switching Current, 4PDT