Siemens Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

€11.36

(exc. VAT)

€13.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.36

*price indicative

RS Stock No.:
758-6895
Mfr. Part No.:
LZX:PT570615
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

115V ac

Contact Configuration

4PDT

Series

LZX

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Switching AC Voltage

24V ac

Maximum Operating Temperature

70°C

Length

22.5mm

Height

28mm

Standards/Approvals

EAC, CE, UKCA, UL, VDE

Width

22.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

LZS Plug-in Relay


A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity

Vibration proof connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy