Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, SPST
- RS Stock No.:
- 257-7362
- Mfr. Part No.:
- 405182300300
- Manufacturer:
- Finder
Subtotal (1 unit)**
€14.33
(exc. VAT)
€17.63
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.33 |
**price indicative
Related links
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, 4PDT
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Finder PCB Mount 230V ac Coil SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT