Finder Plug In Relay, 24V ac Coil, 10A Switching Current
- RS Stock No.:
- 257-7381
- Mfr. Part No.:
- 553280240054
- Manufacturer:
- Finder
Subtotal (1 unit)**
€11.18
(exc. VAT)
€13.75
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.18 |
**price indicative
- RS Stock No.:
- 257-7381
- Mfr. Part No.:
- 553280240054
- Manufacturer:
- Finder
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Omron Plug In Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug-In Mount Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current