Finder Plug-In Mount Relay, 24V dc Coil, 10A Switching Current
- RS Stock No.:
- 257-7399
- Distrelec Article No.:
- 301-58-622
- Mfr. Part No.:
- 601390240074
- Manufacturer:
- Finder
Price Each**
€22.03
(exc. VAT)
€27.10
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €22.03 |
**price indicative
- RS Stock No.:
- 257-7399
- Distrelec Article No.:
- 301-58-622
- Mfr. Part No.:
- 601390240074
- Manufacturer:
- Finder
Related links
- Finder Plug-In Mount Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current