TE Connectivity PCB Force Guided Relay, 18V dc Coil, 8A Switching Current, 4 NO/2 NC
- RS Stock No.:
- 280-8630
- Mfr. Part No.:
- 2-1558737-6
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€5,160.25
(exc. VAT)
€6,347.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | €20.641 | €5,160.25 | - |
| 500 - 750 | €19.807 | €4,951.75 | 4% |
| 1000 + | €18.973 | €4,743.25 | 8% |
*price indicative
- RS Stock No.:
- 280-8630
- Mfr. Part No.:
- 2-1558737-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Product Type | Force Guided Relay | |
| Contact Configuration | 4 NO/2 NC | |
| Mount Type | PCB | |
| Series | SCHRACK SR6 | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Width | 16.5mm | |
| Height | 15.7mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Product Type Force Guided Relay | ||
Contact Configuration 4 NO/2 NC | ||
Mount Type PCB | ||
Series SCHRACK SR6 | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Width 16.5mm | ||
Height 15.7mm | ||
Length 55mm | ||
The TE Connectivity monostable relay has force-guided contacts capable of switching up to 8A or 2200 VA, ensuring reinforced isolation between coil and contacts and all contacts.
Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions
It has applications in safety relay modules and safety controllers
Related links
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 3 NO/3 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
