Seeit DIN Rail Power Relay, 24V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 286-3987
- Mfr. Part No.:
- DIN-RELAY16-24V
- Manufacturer:
- Seeit
Price Each
€165.00
(exc. VAT)
€202.95
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €165.00 |
Related links
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Idec PCB Mount Power Relay 10A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Omron Plug In Latching Non-Latching Relay 10A Switching Current, SPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, SPDT
- Finder DIN Rail Monostable Relay 16A Switching Current, SPDT