Finder Plug In Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 292-8398
- Mfr. Part No.:
- 62.32.9.012.0040
- Manufacturer:
- Finder
Bulk discount available
Price Each**
€17.41
(exc. VAT)
€21.41
(inc. VAT)
48 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €17.41 |
5 - 9 | €16.69 |
10 + | €16.33 |
**price indicative
- RS Stock No.:
- 292-8398
- Mfr. Part No.:
- 62.32.9.012.0040
- Manufacturer:
- Finder
Related links
- Finder Flange Mount Power Relay 16A Switching Current, DPDT
- Finder PCB Mount Power Relay 16A Switching Current, DPDT
- Finder Plug In Power Relay 16A Switching Current, DPDT
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, DPDT
- Finder Plug In Power Relay 16A Switching Current, DPDT