TE Connectivity DIN Rail Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€30.49

(exc. VAT)

€37.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.49-
5 - 9€29.563%
10 +€28.267%

*price indicative

RS Stock No.:
494-0407
Distrelec Article No.:
303-53-775
Mfr. Part No.:
PT3S7RC4 9-1415074-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

2.5kVA

Maximum Operating Temperature

70°C

Coil Resistance

192Ω

Standards/Approvals

IEC, RoHS, UL, VDE

Length

73.5mm

Coil Power

1W

Height

58mm

Width

27mm

Contact Material

Silver Nickel Alloy

Interface Modules PT Relay Packages


Package consists of relay, DIN rail socket, module, retainer and marking tab

Mechanical and electrical indicator

Manual test tab

DC versions complete with LED & protection diode module

AC versions complete with LED & varistor module

DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping

Complies to IEC 61810-1

Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy