Finder Flange Power Relay, 24V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 511-1228
- Mfr. Part No.:
- 62.82.8.024.0300
- Manufacturer:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.17
(exc. VAT)
€26.04
(inc. VAT)
- RS Stock No.:
- 511-1228
- Mfr. Part No.:
- 62.82.8.024.0300
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Quick Connect | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 62Ω | |
| Length | 68mm | |
| Height | 35.8mm | |
| Coil Power | 3W | |
| Width | 35.8mm | |
| Standards/Approvals | VDE, UL, RoHS, RINA, EN, CSA, CE | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Quick Connect | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 62Ω | ||
Length 68mm | ||
Height 35.8mm | ||
Coil Power 3W | ||
Width 35.8mm | ||
Standards/Approvals VDE, UL, RoHS, RINA, EN, CSA, CE | ||
Contact Material Silver Alloy | ||
Finder 62 Series Power Relay, 24V AC Coil Voltage, 16A Switching Current - 62.82.8.024.0300
This power relay is a robust DPST type with a 24V AC coil voltage designed for managing high electrical loads effectively. With dimensions of 68mm in length, 38.2mm in depth, and 35.8mm in height, it features a flange mount for convenient installation. The relay supports a maximum switching voltage of 250V AC and a maximum switching current of 16A, making it an ideal component for various industrial applications.
Features & Benefits
• Quick connect terminals simplify installation and maintenance
• Flange mounting allows easy integration into control panels
• Silver alloy contacts enhance conductivity and reliability
• Supports high switching current of up to 120A for demanding tasks
• Reinforced insulation ensures safety with 6kV isolation
• Life expectancy of 100,000 cycles for long-term operation
Applications
• Suitable for control and management of electric power
• Used in industrial furnaces and ovens for efficient operation
• Ideal for road and tunnel lighting systems
• Utilised in circuit breakers and industrial motors for reliability
• Designed for integration in control panels for automation tasks
What are the environmental operating limits for this relay?
The relay operates efficiently within a temperature range of -40°C to +70°C, ensuring performance in various conditions. This broad range makes it suitable for both indoor and outdoor applications.
How does the relay handle electrical loads?
It can manage loads of up to 16A with a maximum switching power of 4kVA, making it ideal for powering high-demand devices while ensuring stability.
What is the significance of the insulation between the coil and contacts?
The reinforced insulation, with a clearance of 6mm and creepage distance of 8mm, enhances safety by preventing electrical leakage and protecting against surges during operation.
How does the relay's contact material contribute to its performance?
Equipped with silver alloy contacts, it ensures superior conductivity and durability, which translates into lower resistance and less heat generation for reliable switching under high loads.
Related links
- Finder Flange Power Relay 50 A Switching Current, DPST
- Finder Flange Power Relay 30 A Switching Current, DPST
- Finder Flange Power Relay 16 A Switching Current, DPDT
- Finder Flange Power Relay 50 A Switching Current, DPST
- Finder Flange Power Relay 30 A Switching Current, DPST
- Finder Flange Power Relay 50 A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST-2NO
- Finder Flange Power Relay 16 A Switching Current, DPDT

