Finder 62 Series Series Power Relay, Flange Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€22.98

(exc. VAT)

€28.27

(inc. VAT)

RS Stock No.:
511-1240
Mfr. Part No.:
62.83.8.024.0300
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Mount Type

Flange

Series

62 Series

Terminal Type

Quick Connect

Contact Configuration

3PNO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

35.8mm

Length

68mm

Standards/Approvals

cURus, EAC

Finder 62 Series Power Relay, 24V AC Coil Voltage, 16A Switching Current - 62.83.8.024.0300


This power relay is an essential component designed for various electrical applications, providing reliable switching capabilities. Operating at a coil voltage of 24V AC, this relay features a compact size with dimensions of 68mm in length, 38.2mm in depth, and 35.8mm in height. It supports a switching current of 16A and is ideal for applications requiring a robust 3-pole configuration.

Features & Benefits


• Equipped with a 24V AC coil for compatibility with standard systems

• High switching capacity of 16A ensures reliable performance

• Flange mount design facilitates easy installation

• Utilises quick connect terminals for simplified wiring

• Built with silver alloy contacts for improved conductivity

• Designed to operate under extreme temperatures from -40°C to +70°C

Applications


• Utilised in tunnel and road lighting systems

• Ideal for control panels in industrial settings

• Applicable in electric power management systems

• Suitable for use with industrial motors and circuit breakers

What specifications should be considered for high current reliability?


This relay is rated for a maximum switching current of 16A and can handle up to 120A peak for short durations, ensuring reliability in high current applications.

How does the insulation between the coil and contacts contribute to safety?


The relay features reinforced insulation rated at 6 kV, providing effective protection against electrical faults and enhancing safety during operation.

What load conditions can this relay effectively manage?


It is rated for a maximum switching power of 4 kVA, making it suitable for a variety of resistive and inductive loads in industrial settings.

How does the coil resistance affect the relay's functioning?


The coil resistance of 62 Ω allows for efficient energy consumption while ensuring responsive operation under specified voltage conditions.

Related links