RS PRO Plug-in Power Relay, 240V ac Coil, 12A Switching Current, 4PDT
- RS Stock No.:
- 613-3796
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€24.16
(exc. VAT)
€29.72
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.16 | - |
| 5 - 9 | €23.38 | €3.90 |
| 10 + | €22.42 | €17.40 |
*price indicative
- RS Stock No.:
- 613-3796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-in | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -45°C | |
| Switching Power | 2.5VA | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 9.1kΩ | |
| Maximum Operating Temperature | 55°C | |
| Width | 27.4mm | |
| Length | 40.8mm | |
| Coil Power | 2.5W | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type Plug-in | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -45°C | ||
Switching Power 2.5VA | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 9.1kΩ | ||
Maximum Operating Temperature 55°C | ||
Width 27.4mm | ||
Length 40.8mm | ||
Coil Power 2.5W | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Related links
- RS PRO Plug In Power Relay 5A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 10A Switching Current, DPDT
