Releco PCB Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 613-8038
- Mfr. Part No.:
- C12A21X24A
- Manufacturer:
- Releco
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€20.97
(exc. VAT)
€25.79
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.97 | - |
| 5 - 9 | €20.53 | 2% |
| 10 - 14 | €20.12 | 4% |
| 15 + | €19.71 | 6% |
*price indicative
- RS Stock No.:
- 613-8038
- Mfr. Part No.:
- C12A21X24A
- Manufacturer:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | C12 | |
| Terminal Type | Quick Connect | |
| Switching Current | 5A | |
| Switching Power | 1.2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 290Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 35.4mm | |
| Standards/Approvals | EN, UL, RoHS, IEC, CSA | |
| Coil Power | 1.1W | |
| Length | 28.8mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series C12 | ||
Terminal Type Quick Connect | ||
Switching Current 5A | ||
Switching Power 1.2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 290Ω | ||
Maximum Operating Temperature 60°C | ||
Height 35.4mm | ||
Standards/Approvals EN, UL, RoHS, IEC, CSA | ||
Coil Power 1.1W | ||
Length 28.8mm | ||
Contact Material Gold Plated | ||
5A DPCO - C12 Series
Robust industrial terminals
LED indication and mechanical flag indicator
Dual function test button, push to test or lift to latch
Maximum switching voltage of 250Vac
Operating temperature range: -20 to +60°C.
Accessories available separately include 16mm wide sockets, bridge bar for linking coil A2 connection and bridge bars for linking contact side
Related links
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, DPDT
- Aratas PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
