- RS Stock No.:
- 683-9185
- Mfr. Part No.:
- G5LE-1A DC48
- Manufacturer:
- Omron
20 Within 1 working day(s) (IE stock)
50 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 5)
€2.102
(exc. VAT)
€2.585
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €2.102 | €10.51 |
125 - 245 | €1.882 | €9.41 |
250 - 495 | €1.492 | €7.46 |
500 - 1245 | €1.378 | €6.89 |
1250 + | €1.286 | €6.43 |
*price indicative |
- RS Stock No.:
- 683-9185
- Mfr. Part No.:
- G5LE-1A DC48
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Length | 22.5mm |
Coil Resistance | 5760Ω |
Maximum Operating Temperature | +85°C |
Series | G5LE |
Contact Material | Silver Alloy |
Depth | 16.5mm |
Minimum Operating Temperature | -25°C |
Height | 19mm |
Maximum Switching Power AC | 1.2 kVA |
Maximum Switching Power DC | 240 W |
Application | Power |
- RS Stock No.:
- 683-9185
- Mfr. Part No.:
- G5LE-1A DC48
- Manufacturer:
- Omron