Login / Register to access your benefits
Recently searched

    Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €10.67

    (exc. VAT)

    €13.125

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 20 unit(s) ready to ship from another location
    • Plus 125 unit(s) shipping from 26 September 2025
    • Plus 125 unit(s) shipping from 28 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 - 120€2.134€10.67
    125 - 245€1.928€9.64
    250 - 495€1.714€8.57
    500 - 1245€1.516€7.58
    1250 +€1.318€6.59

    *price indicative

    Packaging Options:
    RS Stock No.:
    683-9188
    Mfr. Part No.:
    G5LE-1A 5DC
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    5V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    1

    Series

    G5LE

    Latching

    No

    Terminal Type

    PCB Pin

    Length

    22.5mm

    Coil Resistance

    63Ω

    Contact Material

    Silver Alloy

    Height

    19mm

    Depth

    16.5mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C

    Maximum Switching Power AC

    1.2 kVA

    Maximum Switching Power DC

    240 W

    Application

    Power

    Related links