Login / Register to access your benefits
Recently searched

    Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)*

    €19.45

    (exc. VAT)

    €23.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    • Plus 200 unit(s) shipping from 02 October 2025
    • Plus 100 unit(s) shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€19.45
    25 - 49€15.64
    50 - 99€14.81
    100 - 249€13.68
    250 +€12.46

    *price indicative

    RS Stock No.:
    699-5800
    Mfr. Part No.:
    ADJ56024
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    24V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    2

    Latching

    No

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    250V ac

    Length

    29mm

    Coil Resistance

    2304Ω

    Coil Power

    250mW

    Isolation Coil To Contact

    4kVrms

    Depth

    13mm

    Height

    16.5mm

    Contact Material

    Gold Plated

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Life

    100000 (Electrical) cycles, 5000000 (Mechanical) cycles

    Maximum Switching Power AC

    4 kVA

    Application

    Power

    Related links