Panasonic PCB Mount Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 699-5803
- Mfr. Part No.:
- ADJ54024
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
€17.25
(exc. VAT)
€21.22
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €17.25 |
10 - 49 | €14.58 |
50 - 99 | €13.15 |
100 - 249 | €12.38 |
250 + | €11.81 |
*price indicative
- RS Stock No.:
- 699-5803
- Mfr. Part No.:
- ADJ54024
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Latching | Yes | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Length | 29mm | |
Coil Resistance | 2304Ω | |
Coil Power | 250mW | |
Height | 16.5mm | |
Depth | 13mm | |
Isolation Coil To Contact | 4kVrms | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Gold Plated | |
Life | 5000000 (Mechanical) cycles | |
Maximum Switching Power AC | 4 kVA | |
Dimensions | 29 x 16.5 x 13mm | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 29mm | ||
Coil Resistance 2304Ω | ||
Coil Power 250mW | ||
Height 16.5mm | ||
Depth 13mm | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Life 5000000 (Mechanical) cycles | ||
Maximum Switching Power AC 4 kVA | ||
Dimensions 29 x 16.5 x 13mm | ||
Application Power | ||
Related links
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, DPST
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT