Finder PCB Mount Relay, 6V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1456
- Mfr. Part No.:
- 551290060000
- Manufacturer:
- Finder
Price 1 Pack of 10**
€151.80
(exc. VAT)
€186.71
(inc. VAT)
Temporarily out of stock - back order for despatch 16-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €151.80 | €15.18 |
**price indicative
Related links
- Finder PCB Mount Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount 6V dc Coil SPDT
- Finder PCB Mount Relay 20A Switching Current SPST
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 10A Switching Current, SPDT