TE Connectivity PCB Mount Latching Power Relay, 3V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 718-1825
- Distrelec Article No.:
- 137-21-063
- Mfr. Part No.:
- 1415390-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€7.13
(exc. VAT)
€8.77
(inc. VAT)
64 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.13 |
10 + | €6.71 |
**price indicative
- RS Stock No.:
- 718-1825
- Distrelec Article No.:
- 137-21-063
- Mfr. Part No.:
- 1415390-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Coil Voltage | 3V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | Yes | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 20mm | |
Coil Resistance | 41Ω | |
Coil Power | 220mW | |
Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
Height | 10mm | |
Series | Schrack | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Depth | 10mm | |
Isolation Coil To Contact | 4kVrms | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power AC | 1.25 kVA | |
Dimensions | 20 x 10 x 10mm | |
Application | Power | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Coil Voltage 3V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 20mm | ||
Coil Resistance 41Ω | ||
Coil Power 220mW | ||
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Height 10mm | ||
Series Schrack | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power AC 1.25 kVA | ||
Dimensions 20 x 10 x 10mm | ||
Application Power | ||
Related links
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, SPDT
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPDT