Legrand DIN Rail Power Relay, 230V ac Coil, 16A Switching Current
- RS Stock No.:
- 731-9424
- Mfr. Part No.:
- 4 124 08
- Manufacturer:
- Legrand
Price Each**
€54.72
(exc. VAT)
€67.31
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €54.72 |
**price indicative
Related links
- Legrand DIN Rail Power Relay 16A Switching Current
- Schneider Electric DIN Rail Power Relay 16A Switching Current
- Schneider Electric DIN Rail Power Relay 16A Switching Current, DPST
- Phoenix Contact DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, 4PST
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT