Schneider Electric PCB Mount Power Relay, 48V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 742-3747
- Distrelec Article No.:
- 302-15-465
- Mfr. Part No.:
- RSB1A160E7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-3747
- Distrelec Article No.:
- 302-15-465
- Mfr. Part No.:
- RSB1A160E7
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 48V ac | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +70°C | |
Series | RSB | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +70°C | ||
Series RSB | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Related links
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 6A Switching Current, SPDT
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST
- Finder Plug-In Mount Non-Latching Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT