RS Better World

Schneider Electric PCB Power Relay, 230V ac Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.64
5 - 9€14.24
10 +€13.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
742-3902
Distrelec Article No.:
302-15-485
Mfr. Part No.:
RSB2A080M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

Harmony Relay RSB

Terminal Type

Through Hole

Switching Current

8A

Height

15.7mm

Standards/Approvals

EN, CSA, UL

Width

12.5mm

Length

29mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Schneider Electric RSB2A080M7


This Harmony RSB interfacing plug-in relay has a control coil voltage of 220V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0

Schneider Electric Zelio RSB Series Relays


A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.

Simple installation and operation

Contacts material silver alloy (Ag/Ni)

DC or AC coil

Operating temperature -40 → 70 °C

Ingress protection IP40

Approvals

UL, CSA

Standards

IEC/EN 61810-1, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy