RS Better World
Schneider Electric Power Relay, 230V ac Coil, DPDT
- RS Stock No.:
- 745-1981
- Mfr. Part No.:
- RXM2LB2P7
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €4.27 |
| 5 - 11 | €4.06 |
| 12 + | €3.85 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-1981
- Mfr. Part No.:
- RXM2LB2P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | EASY RELAY | |
| Switching Voltage | 250V ac | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series EASY RELAY | ||
Switching Voltage 250V ac | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
Related links
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay 10 A Switching Current, DPDT
- Schneider Electric Power Relay 5 A Switching Current, DPDT
- Schneider Electric Power Relay 12 A Switching Current, DPDT
- Schneider Electric Power Relay 10 A Switching Current, 3PDT
- Schneider Electric Power Relay 8 A Switching Current, 4PDT
- Schneider Electric Power Relay 3 A Switching Current, 4PDT
- Schneider Electric Power Relay 10 A Switching Current, SPDT
