- RS Stock No.:
- 775-5088
- Mfr. Part No.:
- 1SVR405618R0100 CR-M024AC4LG
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€17.04
(exc. VAT)
€20.96
(inc. VAT)
Units | Per unit |
1 - 4 | €17.04 |
5 - 9 | €16.18 |
10 - 24 | €15.35 |
25 - 49 | €14.49 |
50 + | €13.64 |
- RS Stock No.:
- 775-5088
- Mfr. Part No.:
- 1SVR405618R0100 CR-M024AC4LG
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 6A |
Terminal Type | Cage Clamp, Fork, Screw |
Length | 21.2mm |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Depth | 27.5mm |
Minimum Operating Temperature | -40°C |
Series | CR-M |
Height | 35.6mm |
Dimensions | 21.2 x 27.5 x 35.6mm |
- RS Stock No.:
- 775-5088
- Mfr. Part No.:
- 1SVR405618R0100 CR-M024AC4LG
- Manufacturer:
- ABB