ABB Plug In Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 775-5117
- Mfr. Part No.:
- 1SVR405611R7100 CR-M110AC2L
- Manufacturer:
- ABB
Bulk discount available
Subtotal (1 unit)**
€10.46
(exc. VAT)
€12.87
(inc. VAT)
Temporarily out of stock - back order for despatch 24-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.46 |
5 - 9 | €9.94 |
10 - 24 | €9.41 |
25 - 49 | €8.90 |
50 + | €8.36 |
**price indicative
- RS Stock No.:
- 775-5117
- Mfr. Part No.:
- 1SVR405611R7100 CR-M110AC2L
- Manufacturer:
- ABB
Related links
- ABB Plug In Power Relay 12A Switching Current, SPDT
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 110V ac Coil SPDT
- ABB Plug In Power Relay 12A Switching Current, SPDT
- ABB Plug In Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 110V ac/dc Coil SPDT
- ABB Plug In Power Relay 6A Switching Current, SPDT