ABB Plug In Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 775-5202
- Mfr. Part No.:
- 1SVR405600R3000 CR-P230AC1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €7.66 |
*price indicative
- RS Stock No.:
- 775-5202
- Mfr. Part No.:
- 1SVR405600R3000 CR-P230AC1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Coil Voltage | 230V ac | |
Contact Configuration | SPDT | |
Mounting Type | Plug In | |
Switching Current | 16A | |
Series | CR-P | |
Terminal Type | PCB Pin | |
Length | 35mm | |
Contact Material | Silver Alloy | |
Depth | 35mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +55°C | |
Height | 54.4mm | |
Dimensions | 35 x 35 x 54.4mm | |
Select all | ||
---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 16A | ||
Series CR-P | ||
Terminal Type PCB Pin | ||
Length 35mm | ||
Contact Material Silver Alloy | ||
Depth 35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Height 54.4mm | ||
Dimensions 35 x 35 x 54.4mm | ||
Pluggable Interface Relays CR-P Series
The CR-P series of pluggable interface relays from ABB are standard PCB relays that can be used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Output contacts: 1 C/O (16 A) or 2 C/O (8 A)
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm
Related links
- ABB DIN Rail Power Relay 16A Switching Current, SPDT
- ABB Plug In Power Relay 6A Switching Current, SPDT
- ABB Plug In Power Relay 12A Switching Current, SPDT
- ABB Plug In Power Relay 10A Switching Current, SPDT
- Finder Plug-In Mount Non-Latching Relay 16A Switching Current, SPDT
- WAGO Plug-In Mount Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPDT