ABB DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 231-9985
- Mfr. Part No.:
- 2TAZ311000R2013 E297-16-11/230
- Manufacturer:
- ABB
Subtotal (1 unit)**
€50.76
(exc. VAT)
€62.43
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.76 |
**price indicative
Related links
- ABB DIN Rail Latching Power Relay 16A Switching Current, SPST
- ABB DIN Rail Power Relay 16A Switching Current
- ABB DIN Rail Latching Power Relay 230V ac Coil SPST
- ABB Plug In Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- DIN Rail Impulse Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT