Login / Register to access your benefits
Recently searched

    Omron PCB Mount Power Relay, 24V ac Coil, 10A Switching Current, SPST

    Bulk discount available

    Subtotal (1 unit)*

    €14.77

    (exc. VAT)

    €18.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 58 unit(s) shipping from 24 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 19€14.77
    20 - 49€13.60
    50 - 99€12.83
    100 - 249€12.62
    250 +€10.57

    *price indicative

    RS Stock No.:
    789-4666
    Mfr. Part No.:
    G2R-1 AC24
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    24V ac

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    1

    Series

    G2R-1

    Latching

    No

    Terminal Type

    Plug In

    Maximum Switching Voltage AC

    380V ac

    Maximum Switching Voltage DC

    125V dc

    Length

    29mm

    Coil Resistance

    260Ω

    Coil Power

    900mW

    Height

    25.5mm

    Contact Material

    Silver Alloy

    Isolation Coil To Contact

    5kV ac

    Life

    100000 cycles

    Maximum Operating Temperature

    +70°C

    Depth

    13mm

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power AC

    2.5 kVA

    Maximum Switching Power DC

    300 W

    Application

    Power

    Related links