Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 800-2815
- Mfr. Part No.:
- 56.32.9.024.0000T
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)**
€24.55
(exc. VAT)
€30.20
(inc. VAT)
62 Within 2 working day(s) (EU stock)*
4 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €24.55 |
5 - 9 | €23.54 |
10 + | €23.03 |
**price indicative
- RS Stock No.:
- 800-2815
- Mfr. Part No.:
- 56.32.9.024.0000T
- Manufacturer:
- Finder
Related links
- Finder Plug In Power Relay 12A Switching Current, DPDT
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Finder Plug In Power Relay 12A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 12A Switching Current, DPDT
- Idec Plug In Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, DPDT