- RS Stock No.:
- 884-1461
- Mfr. Part No.:
- RXM2AB3BD
- Manufacturer:
- Schneider Electric
23 In stock for delivery within 2 working days
Added
Price Each
€8.76
(exc. VAT)
€10.77
(inc. VAT)
Units | Per unit |
1 - 4 | €8.76 |
5 - 11 | €8.42 |
12 + | €8.04 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1461
- Mfr. Part No.:
- RXM2AB3BD
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
- Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages
- Simple to use with no adjustments required for standard applications
- Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status
- If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately
- Robust and hard-wearing
- Compact in design and in size
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 650Ω |
Coil Power | 900mW |
Life | 100000 cycles |
Height | 27mm |
Better World Verification | Green Premium |
Maximum Operating Temperature | +55°C |
Series | Harmony Relay RXM |
Depth | 40mm |
Contact Material | Silver Alloy |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Minimum Operating Temperature | -40°C |
Better World Product | Yes |
Maximum Switching Power AC | 3 kVA |
Maximum Switching Power DC | 336 W |
- RS Stock No.:
- 884-1461
- Mfr. Part No.:
- RXM2AB3BD
- Manufacturer:
- Schneider Electric