- RS Stock No.:
- 805-2223
- Mfr. Part No.:
- R15-2013-23-5024-WTL
- Manufacturer:
- Relpol
45 In stock for delivery within 2 working days
Added
Price Each
€26.17
(exc. VAT)
€32.19
(inc. VAT)
Units | Per unit |
1 - 4 | €26.17 |
5 - 9 | €25.38 |
10 + | €24.34 |
- RS Stock No.:
- 805-2223
- Mfr. Part No.:
- R15-2013-23-5024-WTL
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 35mm |
Coil Resistance | 75Ω |
Coil Power | 2.8W |
Minimum Operating Temperature | -40°C |
Series | R15 |
Maximum Operating Temperature | +55°C |
Height | 35mm |
Isolation Coil To Contact | 2.5kV ac |
Contact Material | Silver Alloy |
Life | 200000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Depth | 54.4mm |
Application | General Purpose |
- RS Stock No.:
- 805-2223
- Mfr. Part No.:
- R15-2013-23-5024-WTL
- Manufacturer:
- Relpol