- RS Stock No.:
- 805-2153
- Mfr. Part No.:
- R2N-2012-23-5024-WTL
- Manufacturer:
- Relpol
79 In stock for delivery within 2 working days
Price Each
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Units | Per unit |
1 - 4 | €11.15 |
5 - 9 | €10.81 |
10 + | €10.35 |
- RS Stock No.:
- 805-2153
- Mfr. Part No.:
- R2N-2012-23-5024-WTL
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 21.2mm |
Coil Resistance | 158Ω |
Coil Power | 1.6W |
Height | 27.5mm |
Contact Material | Silver Alloy |
Life | >100000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Series | R2N |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV ac |
Depth | 35.6mm |
Minimum Operating Temperature | -40°C |
Application | General Purpose |
- RS Stock No.:
- 805-2153
- Mfr. Part No.:
- R2N-2012-23-5024-WTL
- Manufacturer:
- Relpol