Login / Register to access your benefits
Recently searched

    Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    811-3157
    Mfr. Part No.:
    JS1A-12V-F
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    12V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    5A

    Number of Poles

    1

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    100V dc

    Length

    22mm

    Coil Resistance

    400 Ω

    Coil Power

    360mW

    Height

    16mm

    Life

    50000 Operations

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Silver Alloy

    Depth

    16mm

    Isolation Coil To Contact

    1.5kV rms

    Maximum Switching Power DC

    150 W

    Maximum Switching Power AC

    2.5 kVA

    Application

    Domestic Appliances

    Related links