Login / Register to access your benefits
Recently searched

    Omron Plug In Power Relay, 12V ac Coil, 10A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)*

    €11.97

    (exc. VAT)

    €14.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    • Plus 17 unit(s) shipping from 05 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€11.97
    5 - 9€10.86
    10 +€10.37

    *price indicative

    RS Stock No.:
    827-8129
    Mfr. Part No.:
    MKS2PI 12VAC
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V ac

    Contact Configuration

    DPDT

    Mounting Type

    Plug In

    Switching Current

    10A

    Number of Poles

    2

    Series

    MKS

    Latching

    No

    Terminal Type

    Plug In

    Maximum Switching Voltage AC

    250V ac

    Maximum Switching Voltage DC

    250V dc

    Length

    34.5mm

    Coil Resistance

    13.7Ω

    Coil Power

    2.7W

    Height

    34.5mm

    Life

    100000 (Electrical) Operations, 5000000 (Mechanical) Operations

    Isolation Coil To Contact

    2.5kV ac

    Depth

    53.3mm

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Silver Alloy

    Maximum Switching Power DC

    300 W

    Maximum Switching Power AC

    2.5 kVA

    Application

    General Purpose

    Related links