Better World
Schneider Electric Plug In Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 852-6834
- Distrelec Article No.:
- 303-02-843
- Mfr. Part No.:
- RXG22B7
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)**
€11.51
(exc. VAT)
€14.16
(inc. VAT)
52 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €11.51 |
5 - 9 | €11.04 |
10 + | €10.80 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 852-6834
- Distrelec Article No.:
- 303-02-843
- Mfr. Part No.:
- RXG22B7
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Latching Power Relay 5A Switching Current, DPDT
- Releco Plug In Latching Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 5A Switching Current, DPDT
- Releco PCB Mount Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT