- RS Stock No.:
- 884-1521
- Mfr. Part No.:
- RXM3AB2P7
- Manufacturer:
- Schneider Electric
6 In stock for delivery within 2 working days
Added
Price Each
€10.02
(exc. VAT)
€12.32
(inc. VAT)
Units | Per unit |
1 - 4 | €10.02 |
5 - 11 | €9.62 |
12 + | €9.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1521
- Mfr. Part No.:
- RXM3AB2P7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
- Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages
- Simple to use with no adjustments required for standard applications
- Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status
- If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately
- Robust and hard-wearing
- Compact in design and in size
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 15000Ω |
Coil Power | 1.2W |
Life | 100000 cycles |
Better World Verification | Green Premium |
Height | 27mm |
Better World Product | Yes |
Contact Material | Silver Alloy |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXM |
Maximum Operating Temperature | +55°C |
Depth | 47.7mm |
Maximum Switching Power DC | 280 W |
Maximum Switching Power AC | 2.5 kVA |
- RS Stock No.:
- 884-1521
- Mfr. Part No.:
- RXM3AB2P7
- Manufacturer:
- Schneider Electric