Schneider Electric Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 884-1610
- Mfr. Part No.:
- RXM4GB2BD
- Manufacturer:
- Schneider Electric

View all Power Relays
Temporarily out of stock - back order for despatch 08-07-2022, delivery within 2 working days
Price Each
€9.98
(exc. VAT)
€12.28
(inc. VAT)
units | Per unit |
1 - 4 | €9.98 |
5 - 11 | €9.57 |
12 + | €9.16 |
- RS Stock No.:
- 884-1610
- Mfr. Part No.:
- RXM4GB2BD
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
<B>Schneider Electric Miniature Relays - RXM Series</B>
<B>Features & Benefits</B>
<B>What is a non-latching relay and how do they work?</B>
Specifications
Attribute | Value |
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 3A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Coil Resistance | 650Ω |
Coil Power | 900mW |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Depth | 47.7mm |
Height | 27mm |
Maximum Switching Power AC | 750VA |
Maximum Switching Power DC | 84 W |