Better World
Schneider Electric Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 884-1616
- Distrelec Article No.:
- 302-15-547
- Mfr. Part No.:
- RXM4GB2B7
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)**
€12.60
(exc. VAT)
€15.50
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €12.60 |
5 - 11 | €12.11 |
12 + | €11.56 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1616
- Distrelec Article No.:
- 302-15-547
- Mfr. Part No.:
- RXM4GB2B7
- Manufacturer:
- Schneider Electric
Related links
- Omron Soldering Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Honeywell Plug In Power Relay 3A Switching Current, 4PDT
- Omron PCB Mount Power Relay 3A Switching Current, 4PDT