Microchip MD0100N8-G High Side, High Side Power Switch IC 8-Pin, SOT
- RS Stock No.:
- 333-193
- Mfr. Part No.:
- MD0100N8-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€2,832.00
(exc. VAT)
€3,484.00
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.416 | €2,832.00 |
*price indicative
- RS Stock No.:
- 333-193
- Mfr. Part No.:
- MD0100N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Package Type | SOT | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 100V | |
| Operating Current | 200μA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Package Type SOT | ||
Pin Count 8 | ||
Maximum Supply Voltage 100V | ||
Operating Current 200μA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High Voltage Protection T/R Switch is a high voltage, two terminal, bi directional, current limiting protection device. The two terminals are interchangeable. It is designed to protect a low noise receiver from high voltage transmit pulses in ultrasound applications and is commonly referred to as a transmit and receive switch.
Fast switching speed
Effective simple two terminal device
No external supplies needed
