MPS MP2918GF-P Low Side, Controller Power Control Switch 20-Pin, TSSOP-20 EP
- RS Stock No.:
- 337-627
- Mfr. Part No.:
- MP2918GF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.15
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.03 | €10.15 |
| 50 - 95 | €1.932 | €9.66 |
| 100 + | €1.786 | €8.93 |
*price indicative
- RS Stock No.:
- 337-627
- Mfr. Part No.:
- MP2918GF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Controller | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 1 | |
| Package Type | TSSOP-20 EP | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Controller | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Number of Outputs 1 | ||
Package Type TSSOP-20 EP | ||
Pin Count 20 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High voltage, synchronous, step down, switching controller that can directly step down voltages from up to 40V. Its uses PWM current control architecture with accurate cycle by cycle current limit and is capable of driving dual N channel MOSFET switches.
Power good output voltage monitor
Selectable cycle by cycle current limit
Output over voltage protection
Hiccup over current protection
Internal LDO with external power supply option
Related links
- MPS MP2918GF-P Low Side TSSOP-20 EP
- MPS MP9928GF-P Low Side TSSOP-20 EP
- MPS MP4570GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MP4575GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MPQ4570GF-AEC1-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MP4569GN-P Low Side Power Control Switch 8-Pin, SOIC-8EP
- MPS MP2269GD-P Low Side Power Control Switch 15-Pin, QFN-15
- MPS MP5087GG-P Low Side QFN-12
