STMicroelectronics IPS1050LQ Low Side 1, Low Side Power Switch Power Switch IC 32-Pin, VFQFN
- RS Stock No.:
- 711-543
- Mfr. Part No.:
- IPS1050LQ
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Last RS stock
- Final 290 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €3.70 |
| 10 - 49 | €3.25 |
| 50 - 99 | €2.92 |
| 100 + | €2.54 |
*price indicative
- RS Stock No.:
- 711-543
- Mfr. Part No.:
- IPS1050LQ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | Low Side Power Switch | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | Parallel | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.8V | |
| Package Type | VFQFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 10V | |
| Operating Current | 39A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Height | 900μm | |
| Standards/Approvals | RoHs Compliant | |
| Width | 6mm | |
| Length | 6mm | |
| Series | IPS1050LQ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type Low Side Power Switch | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type Parallel | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.8V | ||
Package Type VFQFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 10V | ||
Operating Current 39A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Height 900μm | ||
Standards/Approvals RoHs Compliant | ||
Width 6mm | ||
Length 6mm | ||
Series IPS1050LQ | ||
The STMicroelectronics single low side switch IC features a 65 V absolute maximum rating on the output stage and is capable of driving capacitive, resistive, or inductive loads with one side connected to the supply rail. With a very low RDS ON (≤ 50 mΩ), it is optimized for applications requiring high inrush current up to 25 A, supported by smart overload protection configurable through the IPDX pins. The inrush current level can be adjusted by setting the IPDX pins high or low, or automatically reduced by the IC once the internal timer, regulated by external capacitors on the IPDX pins—expires. Following the inrush current phase, the embedded overload protection limits the steady state output current to the ILIM level, ensuring both IC and load protection for reliable operation.
Smart overload protection with configurable inrush and limitation levels
Fast demagnetization of inductive loads
Junction over-temperature protections
Over-temperature diagnostic pin
Designed to drive DC-13 loads according to EN60947-5-1
Related links
- STMicroelectronics IPS1050LQ Low Side 1 VFQFN
- Microchip MCP16502TAE-E/S8BVAO Low Side VQFN
- Microchip MCP16502TAB-E/S8BVAO Low Side VQFN
- Microchip MCP16502TAA-E/S8BVAO Low Side VQFN
- Microchip MCP16502TAC-E/S8BVAO Low Side VQFN
- Microchip MCP16502TAD-E/S8BVAO Low Side VQFN
- onsemi High Side 1 QFNW-32
- STMicroelectronics VNF9D5FTR High Side 2 VFQFPN
