Vishay SIP32437BDN-T5E3 High Side Load Switch 1, MOSFET Electronic Fuse IC 10-Pin, TDFN10
- RS Stock No.:
- 726-252
- Mfr. Part No.:
- SIP32437BDN-T5E3
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save 27%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.06
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €1.06 | - |
| 10 - 99 | €0.77 | 27% |
| 100 - 499 | €0.61 | 42% |
| 500 + | €0.55 | 48% |
*price indicative
- RS Stock No.:
- 726-252
- Mfr. Part No.:
- SIP32437BDN-T5E3
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electronic Fuse IC | |
| Power Switch Type | MOSFET | |
| Power Switch Topology | High Side Load Switch | |
| Switch On Resistance RdsOn | 9.2mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | Analogue | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | TDFN10 | |
| Maximum Supply Voltage | 23V | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 290μA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS compliant | |
| Width | 2mm | |
| Length | 2mm | |
| Height | 750μm | |
| Series | SIP324 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electronic Fuse IC | ||
Power Switch Type MOSFET | ||
Power Switch Topology High Side Load Switch | ||
Switch On Resistance RdsOn 9.2mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type Analogue | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type TDFN10 | ||
Maximum Supply Voltage 23V | ||
Pin Count 10 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 290μA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS compliant | ||
Width 2mm | ||
Length 2mm | ||
Height 750μm | ||
Series SIP324 | ||
Automotive Standard No | ||
Related links
- Vishay SIP32436ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32437ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32436BDN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32433BDN-T1E4 High Side Load Switch 1 TDFN10
- Vishay SIP32440BDN-T1E4 High Side Load Switch 1 TDFN10
- Vishay SIP32440ADN-T1E4 High Side Load Switch 1 TDFN10
- Vishay SIC32305CD-T5E3 High Side Load Switch 1 PowerPack
- Vishay SIC32311CD-T5E3 High Side Load Switch 1 PowerPAK MLP55
