Microchip PD69220C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- RS Stock No.:
- 736-245
- Mfr. Part No.:
- PD69220C-022719
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.36
(exc. VAT)
€4.13
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.36 |
| 10 - 49 | €2.96 |
| 50 - 99 | €2.68 |
| 100 + | €2.64 |
*price indicative
- RS Stock No.:
- 736-245
- Mfr. Part No.:
- PD69220C-022719
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | Low Side | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Interface Type | I2C, SPI, UART | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | VFLGA | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 20mA | |
| Standards/Approvals | RoHS | |
| Series | PD69220C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology Low Side | ||
Product Type Power-over-Ethernet PSE Controller | ||
Interface Type I2C, SPI, UART | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type VFLGA | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 20mA | ||
Standards/Approvals RoHS | ||
Series PD69220C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip PoE PSE Controller offers Advanced power management for industrial networking through both physical and logical port configurations. This intelligent system ensures reliable energy delivery with customisable power limits and automated disconnection to protect your critical hardware.
Maximum 2 pair power up to 45 Watts
Class LLDP dynamic and static management modes
Configurable port power limits for automatic protection
Interrupt pin for event and fault monitoring
Related links
- Microchip PD69220R-035900 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- Microchip PD69220R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220C-022719-TR
- Microchip PD69210C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210C-022719-TR
- Microchip PD69210R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip PD69210R-035900 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-022720-TR
