Infineon ITS4200SMEPHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
110-7725
Mfr. Part No.:
ITS4200SMEPHUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

320mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

1.4W

Mount Type

Surface

Minimum Supply Voltage

11V

Package Type

SOT-223

Pin Count

4

Maximum Supply Voltage

45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.5mm

Height

1.6mm

Standards/Approvals

No

Width

3.5mm

Series

ITS4200S-ME-P

Automotive Standard

No

Smart High-Side Power Switch, Infineon


A range of single and multi-channel protected Smart High-side NMOS-power switches from Infineon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy