Power Integrations LNK603PG Flyback Converter 1, Off Liner Power Switch IC 7-Pin, DIP-C

Subtotal (1 pack of 5 units)*

€3.68

(exc. VAT)

€4.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 910 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.736€3.68

*price indicative

Packaging Options:
RS Stock No.:
123-5387
Mfr. Part No.:
LNK603PG
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Topology

Flyback Converter

Product Type

Power Switch IC

Power Switch Type

Off Liner

Number of Outputs

5

Number of Inputs

1

Mount Type

Through Hole

Package Type

DIP-C

Maximum Supply Voltage

700V

Pin Count

7

Minimum Operating Temperature

-40°C

Operating Current

280μA

Maximum Operating Temperature

150°C

Height

3.68mm

Length

9.83mm

Standards/Approvals

RoHS, EN55022 Class B

Width

6.6mm

Automotive Standard

No

Series

LinkSwitch-II

LinkSwitch-II, Power Integrations


The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.,

Easily meets all global energy efficiency regulations

No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias

On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations

No current sense resistors – maximizes efficiency

AC-DC Converters, Power Integrations


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy