Microchip MIC2514YM5-TR High Side 1 Power Switch IC 5-Pin, SOT-23

Subtotal (1 reel of 3000 units)*

€6,300.00

(exc. VAT)

€7,740.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€2.10€6,300.00

*price indicative

RS Stock No.:
165-4066
Mfr. Part No.:
MIC2514YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

1.5Ω

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOT-23

Pin Count

5

Maximum Supply Voltage

13.5V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

400mA

Standards/Approvals

No

Width

1.6mm

Length

2.9mm

Height

1.3mm

Automotive Standard

No

Series

IttyBitty

COO (Country of Origin):
TH

USB Power Switch, Micrel


From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy