Texas Instruments TPS22925BNYPHT, MOSFET Load Power Switch IC 6-Pin, DSBGA
- RS Stock No.:
- 168-5060
- Mfr. Part No.:
- TPS22925BNYPHT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5060
- Mfr. Part No.:
- TPS22925BNYPHT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | MOSFET Load | |
| Switch On Resistance | 9.2Ω | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 3A | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.39 x 0.89 x 0.22mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type MOSFET Load | ||
Switch On Resistance 9.2Ω | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 3A | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 6 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.39 x 0.89 x 0.22mm | ||
- COO (Country of Origin):
- PH
Related links
- onsemi FPF2102 SOT-23
- onsemi FPF1504UCX High Side 1 WLCSP
- Maxim Integrated P Channel Mosfet 3 μMAX
- Texas Instruments TPD3S014DBVR High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments Load Management DSBGA
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN