Microchip MIC94092YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 177-3263
- Mfr. Part No.:
- MIC94092YC6-TR
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3263
- Mfr. Part No.:
- MIC94092YC6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load | |
| Switch On Resistance | 375mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 1.2 (Continuous)A | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Series | MIC94092 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type Load | ||
Switch On Resistance 375mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 1.2 (Continuous)A | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Series MIC94092 | ||
The MIC94090/1/2/3/4/5 is a family of high-side load switches designed for operation from 1.7V to 5.5V input voltage. The load switch pass element is an internal 130mΩ RDS(ON) P-channel MOSFET which enables the device to support up to 1.2A continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features.The MIC94090 and MIC94091 feature rapid turn on.
1.7V to 5.5V input voltage range
1.2A continuous operating current
130mΩ R DS(ON)
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
Rapid turn-on: MIC94090/1
Soft-Start: MIC94092/3 (790μs), MIC94094/5 (120μs)
Load discharge circuit: MIC94091/3/5
Industry standard SC-70-6 package
1.2A continuous operating current
130mΩ R DS(ON)
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
Rapid turn-on: MIC94090/1
Soft-Start: MIC94092/3 (790μs), MIC94094/5 (120μs)
Load discharge circuit: MIC94091/3/5
Industry standard SC-70-6 package
Related links
- Microchip MIC94092YC6-TR Load Power Switch IC 6-Pin, SC-70
- Microchip MIC94092YC6-TR High Side UDFN
- Microchip MIC2005-0.8YM6-TR Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
- Vishay SI1869DH-T1-GE3 High Side Load Switch Power Switch IC 6-Pin, SC-70
- Microchip MIC94063YC6-TR High Side 1 SC-70
- Microchip MIC94070YC6-TR High Side 1 SC-70
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
