Microchip MIC2025-2YM-TR High Side 1, USB Power Power Switch IC 8-Pin, SOIC

Subtotal (1 reel of 2500 units)*

€2,005.00

(exc. VAT)

€2,465.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.802€2,005.00

*price indicative

RS Stock No.:
209-7682
Mfr. Part No.:
MIC2025-2YM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

USB Power

Switch On Resistance RdsOn

140mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

850mA

Length

5mm

Height

1.63mm

Standards/Approvals

No

Width

3.99mm

Automotive Standard

No

The Microchip MIC2025-2YM-TR is a high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025-2YM-TR is internally current limited and have thermal shutdown that protects the device and load. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during overcurrent and thermal shutdown conditions. The MIC2025-2YM-TR is available in the MM8® 8-lead MSOP and 8-lead SOP.

Short-circuit protection with thermal shutdown

Fault status flag with 3ms filter eliminates false assertions

Logic-compatible input

Soft-start circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy