Infineon BTS70121EPAXUMA1 High Side 1, High Side Power Switch IC 14-Pin, PG-TSDSO-14

Subtotal (1 reel of 3000 units)*

€2,802.00

(exc. VAT)

€3,447.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.934€2,802.00

*price indicative

RS Stock No.:
223-8490
Mfr. Part No.:
BTS70121EPAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

21.5mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

PG-TSDSO-14

Pin Count

14

Maximum Supply Voltage

28V

Operating Current

4mA

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Height

1.15mm

Length

4.9mm

Standards/Approvals

No

Width

6mm

Automotive Standard

AEC

Series

PROFET

The Infineon BTS7012 series is a smart high-side power switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive load. It provides absolute and dynamic temperature limitation with controlled restart and over current protection with intelligent restart control.

High-side switch with diagnosis and embedded protection

Part of PROFET™+2 12V family

Rever save for low power dissipation in reverse polarity

Switch ON capability while inverse current condition

Green Product

Qualified in accordance with AEC Q100 grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy